1N5350B-TP

Micro Commercial Components (MCC)
833-1N5350B-TP
1N5350B-TP

Mfr.:

Description:
Zener Diodes 5.0W 13V 1uA 365mA 7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
Through Hole
DO-15-2
5 W
5 %
1 uA
2.5 Ohms
- 55 C
+ 150 C
Single
100 mA
Reel
Cut Tape
1N5350B
Brand: Micro Commercial Components (MCC)
Diameter: 3.6 mm
Ir - Reverse Current: 1 uA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Regulation Accuracy: 250 mV
Zener Current: 365 mA
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.356

Stock:
4.356 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.015 Rp22.015
Rp15.227 Rp152.270
Rp9.650 Rp965.000
Rp5.962 Rp2.981.000
Rp4.403 Rp4.403.000
Rp3.926 Rp7.852.000
Full Reel (Order in multiples of 4000)
Rp3.394 Rp13.576.000