1N5820-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-1N5820-TP
1N5820-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers 3.0A 20V
Schottky Diodes & Rectifiers 3.0A 20V
Datasheet:
In Stock: 3.566
-
Stock:
-
3.566 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.961 | Rp15.961 | |
| Rp11.008 | Rp110.080 | |
| Rp6.971 | Rp697.100 | |
| Rp4.311 | Rp2.155.500 | |
| Full Reel (Order in multiples of 1200) | ||
| Rp3.192 | Rp3.830.400 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100080
- TARIC:
- 8541500000
- MXHTS:
- 85415001
- BRHTS:
- 85415020
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.