2N7002KWA-TP

833-2N7002KWA-TP
2N7002KWA-TP

Mfr.:

Description:
MOSFETs N-Ch Enh FET 60Vds 20Vgs 340mA 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
340 mA
5 Ohms
- 20 V, 20 V
1 V
- 55 C
+ 150 C
200 mW
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Product Type: MOSFETs
Series: 2N7002KWA
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N- Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.