3SMBJ5947B-TP

Micro Commercial Components (MCC)
833-3SMBJ5947B-TP
3SMBJ5947B-TP

Mfr.:

Description:
Zener Diodes 3Watt ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.145

Stock:
2.145 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.832 Rp21.832
Rp15.025 Rp150.250
Rp9.503 Rp950.300
Rp5.889 Rp2.944.500
Rp4.348 Rp4.348.000
Full Reel (Order in multiples of 3000)
Rp4.348 Rp13.044.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
82 V
SMD/SMT
DO-214AA-2
3 W
5 %
1 uA
160 Ohms
- 65 C
+ 150 C
Single
4.6 A
Reel
Cut Tape
3SMBJ5947B
Brand: Micro Commercial Components (MCC)
If - Forward Current: 200 mA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.