5KP5.0CA-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-5KP5.0CA-TP
5KP5.0CA-TP
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes BI-DIR 5000W 543A
ESD Protection Diodes / TVS Diodes BI-DIR 5000W 543A
Datasheet:
In Stock: 721
-
Stock:
-
721 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp58.707 | Rp58.707 | |
| Rp37.976 | Rp379.760 | |
| Rp26.235 | Rp2.623.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp21.098 | Rp10.549.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.