BAT54ST-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-BAT54ST-TP
BAT54ST-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers 200mA 30V
Schottky Diodes & Rectifiers 200mA 30V
Datasheet:
In Stock: 14.053
-
Stock:
-
14.053 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp4.183 | Rp41.830 | |
| Rp2.642 | Rp264.200 | |
| Rp1.669 | Rp834.500 | |
| Rp1.468 | Rp1.468.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.284 | Rp3.852.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 85415001
- BRHTS:
- 85415020
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.