DFLZ5V1-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-DFLZ5V1-TP
DFLZ5V1-TP
Mfr.:
Description:
Zener Diodes 1.0W Zener Diode 1000mW 1.2Vf 49mA
Zener Diodes 1.0W Zener Diode 1000mW 1.2Vf 49mA
Datasheet:
In Stock: 746
-
Stock:
-
746 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.429 | Rp17.429 | |
| Rp12.053 | Rp120.530 | |
| Rp7.632 | Rp763.200 | |
| Rp4.715 | Rp2.357.500 | |
| Rp3.486 | Rp3.486.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.100 | Rp7.750.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.