DZ23C12-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-DZ23C12-TP
DZ23C12-TP
Mfr.:
Description:
Zener Diodes 12V 300mW
Zener Diodes 12V 300mW
Datasheet:
In Stock: 2.270
-
Stock:
-
2.270 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp5.008 | Rp50.080 | |
| Rp3.174 | Rp317.400 | |
| Rp2.000 | Rp1.000.000 | |
| Rp1.743 | Rp1.743.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.743 | Rp5.229.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.