ES1B-LTP
Images are for reference only
See Product Specifications
See Product Specifications
833-ES1B-LTP
ES1B-LTP
Mfr.:
Description:
Rectifiers Ultra Fast 100V 1A
Rectifiers Ultra Fast 100V 1A
Datasheet:
In Stock: 4.425
-
Stock:
-
4.425Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 18/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.669 | Rp3.669 | |
| Rp2.183 | Rp21.830 | |
| Rp2.091 | Rp209.100 | |
| Rp1.780 | Rp890.000 | |
| Rp1.486 | Rp1.486.000 | |
| Rp1.449 | Rp3.622.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.082 | Rp5.410.000 | |
| Rp1.009 | Rp10.090.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Indonesia
