ESD15VL-TP

833-ESD15VL-TP
ESD15VL-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
ESD15VL
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.