KBP404G-BP

833-KBP404G-BP
KBP404G-BP

Mfr.:

Description:
Bridge Rectifiers 4A BRIDGE RECTIFIERS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
KBP404G
Bulk
Brand: Micro Commercial Components (MCC)
Product Type: Bridge Rectifiers
Factory Pack Quantity: 4200
Subcategory: Diodes & Rectifiers
Unit Weight: 1,548 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.