MCM2301-TP

Micro Commercial Components (MCC)
833-MCM2301-TP
MCM2301-TP

Mfr.:

Description:
MOSFETs P-Ch -20Vds -3.8A 10Vgs -13A Idm 1.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.923

Stock:
2.923 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.576,04 Rp13.576,04
Rp9.356,46 Rp93.564,60
Rp5.925,76 Rp592.576,00
Rp3.669,20 Rp1.834.600,00
Rp2.715,21 Rp2.715.210,00
Full Reel (Order in multiples of 3000)
Rp2.715,21 Rp8.145.630,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-6
P-Channel
1 Channel
20 V
3.8 A
70 mOhms
- 10 V, 10 V
500 mV
11 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 23 ns
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: MCM2301
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".