MF200K06F4N-BP

833-MF200K06F4N-BP
MF200K06F4N-BP

Mfr.:

Description:
Rectifiers 200A 600V FRED Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
Stud Mount
F4N
600 V
200 A
Fast Recovery Rectifiers
Dual
1.15 V
2.35 kA
500 uA
- 40 C
+ 150 C
MF200K06F4N
Bulk
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 1.4 kW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.