SK103-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SK103-TP
SK103-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers Rectifier 30V 250A
Schottky Diodes & Rectifiers Rectifier 30V 250A
Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
Similar Product
Micro Commercial Components (MCC)
Schottky Diodes & Rectifiers 10A, 45V Schottky Rectifier
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
