SK210-LTP
Images are for reference only
See Product Specifications
See Product Specifications
833-SK210-LTP
SK210-LTP
Mfr.:
Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 2A DO214AA
Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 2A DO214AA
Datasheet:
In Stock: 10.119
-
Stock:
-
10.119 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.558 | Rp11.558 | |
| Rp8.017 | Rp80.170 | |
| Rp5.082 | Rp508.200 | |
| Rp3.192 | Rp1.596.000 | |
| Rp2.789 | Rp2.789.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.458 | Rp7.374.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.