SK38A-LTP
Images are for reference only
See Product Specifications
See Product Specifications
833-SK38A-LTP
SK38A-LTP
Mfr.:
Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 3A DO214AC
Schottky Diodes & Rectifiers DIODE SCHOTTKY 80V 3A DO214AC
Datasheet:
In Stock: 1.061
-
Stock:
-
1.061 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.263 | Rp19.263 | |
| Rp13.356 | Rp133.560 | |
| Rp8.458 | Rp845.800 | |
| Rp5.229 | Rp2.614.500 | |
| Rp3.871 | Rp3.871.000 | |
| Rp3.431 | Rp8.577.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.972 | Rp14.860.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.