SL110PL-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SL110PL-TP
SL110PL-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A, 100V Low VF Scho Schottky,
Schottky Diodes & Rectifiers 1A, 100V Low VF Scho Schottky,
Datasheet:
In Stock: 23.809
-
Stock:
-
23.809 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.411 | Rp15.411 | |
| Rp10.677 | Rp106.770 | |
| Rp6.770 | Rp677.000 | |
| Rp4.183 | Rp2.091.500 | |
| Rp3.100 | Rp3.100.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.752 | Rp6.880.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 851762090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.