SL210HL-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SL210HL-TP
SL210HL-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 2A,SOD-123HL
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 2A,SOD-123HL
Datasheet:
In Stock: 4.961
-
Stock:
-
4.961 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.723 | Rp9.723 | |
| Rp6.678 | Rp66.780 | |
| Rp4.238 | Rp423.800 | |
| Rp2.660 | Rp1.330.000 | |
| Rp2.330 | Rp2.330.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.055 | Rp5.137.500 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.