SL54-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SL54-TP
SL54-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers 5A, 40V Low Schottky , SMC
Schottky Diodes & Rectifiers 5A, 40V Low Schottky , SMC
Datasheet:
In Stock: 5.227
-
Stock:
-
5.227 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.116 | Rp23.116 | |
| Rp14.347 | Rp143.470 | |
| Rp9.393 | Rp939.300 | |
| Rp7.338 | Rp3.669.000 | |
| Rp6.586 | Rp6.586.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.706 | Rp17.118.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.