SMD110PBQ-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SMD110PBQ-TP
SMD110PBQ-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 1A,SOD-323HE-B
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 1A,SOD-323HE-B
Datasheet:
In Stock: 2.045
-
Stock:
-
2.045 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.540 | Rp9.540 | |
| Rp6.513 | Rp65.130 | |
| Rp4.128 | Rp412.800 | |
| Rp2.605 | Rp1.302.500 | |
| Rp2.275 | Rp2.275.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.000 | Rp5.000.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.