UFM12PL-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-UFM12PL-TP
UFM12PL-TP
Mfr.:
Description:
Rectifiers Standard 100V 1A
Rectifiers Standard 100V 1A
Datasheet:
In Stock: 19.983
-
Stock:
-
19.983 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.393 | Rp13.393 | |
| Rp9.173 | Rp91.730 | |
| Rp5.816 | Rp581.600 | |
| Rp3.596 | Rp1.798.000 | |
| Rp2.660 | Rp2.660.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.367 | Rp5.917.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.