US1B-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-US1B-TP
US1B-TP
Mfr.:
Description:
Rectifiers 100V, 1A
Rectifiers 100V, 1A
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 3.129
-
Stock:
-
3.129 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.008 | Rp11.008 | |
| Rp7.522 | Rp75.220 | |
| Rp4.752 | Rp475.200 | |
| Rp2.990 | Rp1.495.000 | |
| Rp2.623 | Rp2.623.000 | |
| Rp2.312 | Rp5.780.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.312 | Rp11.560.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.