MMSP-14019

Micro-Mode
77-MMSP-14019
MMSP-14019

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN SMPM PLUG STR SMD QUAD PO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.246.244 Rp1.246.244
Rp1.116.721 Rp11.167.210

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Blindmate Connectors
SMP
Pin (Male)
Solder
Straight
Standard
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Micro-Mode
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MMSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MICRO-MODE