MMSP-8633

Micro-Mode
77-MMSP-8633
MMSP-8633

Mfr.:

Description:
RF Adapters - In Series CONN ADAPT JACK-JACK SMP 50 OH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.561 Rp92.280.500
Rp183.277 Rp183.277.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Adapters - In Series
RoHS:  
SMP
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
Bullet
Gold
Beryllium Copper
Bulk
Brand: Micro-Mode
Contact Material: Beryllium Copper
Mounting Style: Free Hanging (In-Line)
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMP
Side 1 RF Series: SMP
Side 2 RF Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Adapters
Tradename: MMSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICRO-MODE