MCC-ROC

MicroCare
127-MCC-ROC
MCC-ROC

Mfr.:

Description:
Chemicals Reflow Oven Cleaner

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
RoHS:  
Cleaners & Degreasers
12 oz
Spray Bottle
Brand: MicroCare
Package Type: Box
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 521,640 g
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
3402501100
TARIC:
3402509000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Cleaners & Lubricants

MicroCare Industrial Cleaners and Lubricants include maintenance cleaners, degreasers, and dry film lubricants. MicroCare SMT maintenance cleaners are used on a wide range of reflow ovens, wave solder systems, pick-and-place machines, stencil printers, pallets, bench tops, static mats, test equipment, bed-of-nails testers, and much more. They remove solder paste soot, fingerprints, grime, fluxes, grease, some glues, oils, and inks. These cleaners are powerful and environmentally friendly. Duraglide™ Polytetrafluoroethylene (PTFE) Dry Film Lubricants speed up the assembly of medical devices. A thin layer of dry PTFE lubes improves the functionality of many devices by reducing friction between moving parts. MicroCare Heavy Duty Parts Degreasers are multi-purpose parts degreasers that use one of the most powerful cleaning fluids available. These degreasers add a high-pressure spray to blend grime from metal, plastic, and ceramic components.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp530.750 Rp530.750
Rp476.629 Rp4.766.290
Rp460.118 Rp9.202.360
Rp448.927 Rp22.446.350
Rp439.020 Rp43.902.000
Rp427.095 Rp85.419.000
1.000 Quote