JAN1N6312DUS

Microchip / Microsemi
494-JAN1N6312DUS
JAN1N6312DUS

Mfr.:

Description:
Zener Diodes 3.3V 20mA 24 Ohms Voltage Regulator SQ SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp921.153 Rp92.115.300

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
3.3 V
SMD/SMT
B-SQ-MELF-2
500 mW
1 %
5 uA
27 Ohms
- 65 C
+ 175 C
Single
20 mA
Bulk
Brand: Microchip / Microsemi
Height: 2.16 mm
Ir - Reverse Current: 5 uA
Length: 4.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.4 V
Voltage Regulation Accuracy: 1.6 V
Voltage Temperature Coefficient: - 0.07 %/C
Width: 2.16 mm
Zener Current: 128 mA
Unit Weight: 94,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP