JANS1N4991US
579-JANS1N4991US
JANS1N4991US
Mfr.:
Description:
Zener Diodes 240V 5mA .4A Voltage Regulator SQ SMT
Zener Diodes 240V 5mA .4A Voltage Regulator SQ SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.215.830 | Rp2.215.830 | |
| Rp2.175.469 | Rp21.754.690 |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
