Jan2N6287
494-JAN2N6287
Jan2N6287
Mfr.:
Description:
Darlington Transistors 100V 20A 160W PNP Power BJT THT
Darlington Transistors 100V 20A 160W PNP Power BJT THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.314.124 | Rp1.314.124 | |
| Rp1.251.381 | Rp12.513.810 | |
| Rp1.041.686 | Rp26.042.150 |
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
