1N4107UR-1
Images are for reference only
See Product Specifications
See Product Specifications
494-1N4107UR-1
1N4107UR-1
Mfr.:
Description:
Zener Diodes 13V 200 Ohms Round-End Voltage Regulator
Zener Diodes 13V 200 Ohms Round-End Voltage Regulator
Datasheet:
In Stock: 31
-
Stock:
-
31Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
250Expected 13/07/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.074 | Rp59.074 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp61.643
Min:
1
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
