1N4131
Images are for reference only
See Product Specifications
See Product Specifications
494-1N4131
1N4131
Mfr.:
Description:
Zener Diodes 75V 700 Ohms Voltage Regulator
Zener Diodes 75V 700 Ohms Voltage Regulator
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp41.829 | Rp16.104.165 |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
