1N4148UBD

Microchip Technology
494-1N4148UBD
1N4148UBD

Mfr.:

Description:
Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.041

Stock:
2.041 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp468.557 Rp468.557
Rp468.373 Rp4.683.730
Rp452.412 Rp11.310.300
Rp434.433 Rp43.443.300
Rp430.764 Rp107.691.000
Rp430.397 Rp215.198.500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
RoHS: N
Switching Diodes
SMD/SMT
100 V
2 A
200 mA
Dual
20 ns
1.2 V
500 nA
- 65 C
+ 200 C
Waffle
Brand: Microchip Technology
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 11,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP