1N4463C
Images are for reference only
See Product Specifications
See Product Specifications
579-1N4463C
1N4463C
Mfr.:
Description:
Zener Diodes 8.2V 3 Ohms Voltage Regulator THT
Zener Diodes 8.2V 3 Ohms Voltage Regulator THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp303.075,92 | Rp30.307.592,00 |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
