1N4698UR-1/TR

Microchip Technology
494-1N4698UR-1/TR
1N4698UR-1/TR

Mfr.:

Description:
Zener Diodes Voltage Regulator
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
20 Weeks Estimated factory production time.
Minimum: 206   Multiples: 206
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 206)
Rp80.906 Rp16.666.636

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
11 V
SMD/SMT
DO-213AA-2
500 mW
5 %
50 nA
- 65 C
+ 175 C
Single
50 mA
Reel
Brand: Microchip Technology
If - Forward Current: 100 mA
Ir - Reverse Current: 50 nA
Product Type: Zener Diodes
Factory Pack Quantity: 206
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 43.2 mA
Unit Weight: 40 mg
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
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP