1N4749AP/TR8
Images are for reference only
See Product Specifications
See Product Specifications
494-1N4749AP/TR8
1N4749AP/TR8
Mfr.:
Description:
Zener Diodes Zener 1.0W, VZ = 24V, +/- 5%
Zener Diodes Zener 1.0W, VZ = 24V, +/- 5%
Datasheet:
In Stock: 931
-
Stock:
-
931 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.764 | Rp44.764 | |
| Rp41.829 | Rp4.182.900 | |
| Rp41.462 | Rp20.731.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp41.462 | Rp62.193.000 | |
| Rp39.627 | Rp178.321.500 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
