1N5527B
Images are for reference only
See Product Specifications
See Product Specifications
494-1N5527B
1N5527B
Mfr.:
Description:
Zener Diodes 7.5V 1MA 35 Ohms Voltage Regulator
Zener Diodes 7.5V 1MA 35 Ohms Voltage Regulator
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.005 | Rp16.339.635 |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
