1N5614
Images are for reference only
See Product Specifications
See Product Specifications
494-1N5614
1N5614
Mfr.:
Description:
Rectifiers 200V 1A Std Rectifier THT
Rectifiers 200V 1A Std Rectifier THT
Datasheet:
In Stock: 123
-
Stock:
-
123Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
230Expected 17/08/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp71.733 | Rp71.733 |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
