23A1024T-E/ST

Microchip Technology
579-23A1024T-E/ST
23A1024T-E/ST

Mfr.:

Description:
SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp52.103 Rp130.257.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp52.103
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
32 ns
16 MHz
SDI, SPI, SQI
2.2 V
1.7 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
Reel
Brand: Microchip Technology
Memory Type: SDR
Product Type: SRAM
Series: 23A1024
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320051
JPHTS:
854232019
KRHTS:
8542321090
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.