24AA014H-I/SN

Microchip Technology
579-24AA014H-I/SN
24AA014H-I/SN

Mfr.:

Description:
EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 959

Stock:
959 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971,48 Rp6.971,48
Rp6.824,71 Rp68.247,10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.971,48
Min:
1

Similar Product

Microchip Technology 24AA014HT-I/SN
Microchip Technology
EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
2-Wire, I2C
400 kHz
128 x 8
SOIC-8
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
24AA01
Tube
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs

Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs are 1Kb Electrically Erasable PROMs. The device has one block of 128x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.