24AA04HT-I/OT
Images are for reference only
See Product Specifications
See Product Specifications
579-24AA04HT-I/OT
24AA04HT-I/OT
Mfr.:
Description:
EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP
EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP
Datasheet:
In Stock: 12.969
-
Stock:
-
12.969 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687,26 | Rp5.687,26 | |
| Rp5.650,57 | Rp56.505,70 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.650,57 | Rp16.951.710,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
