24AA16-E/SN
Images are for reference only
See Product Specifications
See Product Specifications
579-24AA16-E/SN
24AA16-E/SN
Mfr.:
Description:
EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT
EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT
Datasheet:
In Stock: 654
-
Stock:
-
654 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.990 | Rp8.990 | |
| Rp8.971 | Rp89.710 |
Datasheet
DTS
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-10-2 (PDF)
- Product Change Notification 2025-4-10 (PDF)
- Product Change Notification 2025-5-28 (PDF)
- Product Change Notification 2025-7-22 (PDF)
- Product Change Notification 2026-3-12 (PDF)
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 854232039
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
