24AA256T-I/CS16K

Microchip Technology
579-24AA256TICS16K
24AA256T-I/CS16K

Mfr.:

Description:
EEPROM 256K 32K X 8 1.8V SER EE IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.197

Stock:
22.197 Can Dispatch Immediately
Quantities greater than 22197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.519 Rp27.519
Full Reel (Order in multiples of 5000)
Rp23.299 Rp116.495.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
400 kHz
32 k x 8
CSP-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
24AA256
Reel
Cut Tape
MouseReel
Active Read Current - Max: 400 uA
Brand: Microchip Technology
Operating Supply Current: 400 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 400 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.