24CS128-I/MS
Images are for reference only
See Product Specifications
See Product Specifications
579-24CS128IMS
24CS128-I/MS
Mfr.:
Description:
EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP
EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 900
-
Stock:
-
900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.623 | Rp8.623 | |
| Rp8.586 | Rp85.860 |
Datasheet
Compliance Codes
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
