24CS256-E/SM
Images are for reference only
See Product Specifications
See Product Specifications
579-24CS256-E/SM
24CS256-E/SM
Mfr.:
Description:
EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ
EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp13.283 | Rp132.830 |
Compliance Codes
- USHTS:
- 8542320051
- TARIC:
- 8542327500
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
