24CS512-I/SN
Images are for reference only
See Product Specifications
See Product Specifications
579-24CS512-I/SN
24CS512-I/SN
Mfr.:
Description:
EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC
EEPROM 512K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC
Datasheet:
In Stock: 2.208
-
Stock:
-
2.208 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.126 | Rp14.126 | |
| Rp14.053 | Rp140.530 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp14.126
Min:
1
Compliance Codes
- CNHTS:
- 8542329090
- USHTS:
- 8542320051
- TARIC:
- 8542327500
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
