24LC04BH-I/ST
Images are for reference only
See Product Specifications
See Product Specifications
579-24LC04BH-I/ST
24LC04BH-I/ST
Mfr.:
Description:
EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP
EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.338 | Rp7.338 | |
| Rp7.228 | Rp72.280 |
Datasheet
DTS
PCN
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
