24VL025/MS
Images are for reference only
See Product Specifications
See Product Specifications
579-24VL025/MS
24VL025/MS
Mfr.:
Description:
EEPROM 2K 256 X 8 SERIAL EE 1.5V
EEPROM 2K 256 X 8 SERIAL EE 1.5V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.659 | Rp12.659 | |
| Rp12.494 | Rp124.940 |
Compliance Codes
- CNHTS:
- 8542329000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
