25AA320A-I/ST
Images are for reference only
See Product Specifications
See Product Specifications
579-25AA320A-I/ST
25AA320A-I/ST
Mfr.:
Description:
EEPROM 32K 4KX8 1.8V SER EE IND
EEPROM 32K 4KX8 1.8V SER EE IND
Datasheet:
In Stock: 4.404
-
Stock:
-
4.404 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.310 | Rp14.310 | |
| Rp14.292 | Rp1.429.200 | |
| Rp14.218 | Rp4.265.400 | |
| Rp13.411 | Rp6.705.500 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.227
Min:
1
Similar Product
Compliance Codes
- CNHTS:
- 8542329000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
