25LC020A-I/ST
Images are for reference only
See Product Specifications
See Product Specifications
579-25LC020A-I/ST
25LC020A-I/ST
Mfr.:
Description:
EEPROM 2K 256X8 2.5V SER EE IND
EEPROM 2K 256X8 2.5V SER EE IND
Datasheet:
In Stock: 893
-
Stock:
-
893 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.008 | Rp11.008 | |
| Rp10.934 | Rp109.340 |
Compliance Codes
- CNHTS:
- 8542329000
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
