25LC160A-I/P

Microchip Technology
579-25LC160A-I/P
25LC160A-I/P

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.511 Rp16.511
Rp16.401 Rp164.010

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
16 kbit
SPI
10 MHz
2 k x 8
PDIP-8
50 ns
2.5 V
5.5 V
Through Hole
200 Year
- 40 C
+ 85 C
Tube
Active Read Current - Max: 6 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Supply Current - Max: 6 mA
Unit Weight: 1 g
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
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.