25LC320AT-I/SN
Images are for reference only
See Product Specifications
See Product Specifications
579-25LC320AT-I/SN
25LC320AT-I/SN
Mfr.:
Description:
EEPROM 32K 4KX8 2.5V SER EE IND
EEPROM 32K 4KX8 2.5V SER EE IND
Datasheet:
In Stock: 4.299
-
Stock:
-
4.299 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.310 | Rp14.310 | |
| Rp14.053 | Rp140.530 | |
| Rp14.016 | Rp1.401.600 | |
| Rp13.998 | Rp3.499.500 | |
| Rp13.870 | Rp6.935.000 | |
| Rp13.796 | Rp13.796.000 | |
| Full Reel (Order in multiples of 3300) | ||
| Rp12.622 | Rp41.652.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Datasheet
DTS
PCN
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542319000
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
